1892521-1

Heilind Number:AMP1892521-1
Manufacturer:TE Connectivity
Manufacturer Number:1892521-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A RCPT 24S+2ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892521-1
Housing Material:High Temperature Thermoplastic
Termination Method:Through Hole - Solder
GPL:E79
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E656
Connector System:Board to Board
Connector Product Type:Connector Assembly
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:High Temperature Thermoplastic
Part Aliases:1892521-1
SKU:AMP1892521-1

Detailed Description

Enhance your electronic connections with the MBXL R/A RCPT 24S+2ACP, a high-performance connector assembly designed for seamless board-to-board integration. Crafted from durable high temperature thermoplastic, this receptacle ensures reliable connectivity in demanding environments. With a termination method of Through Hole - Solder and compliance with stringent material flammability standards, it guarantees both robustness and safety. The connector features 24 power contacts and 2 signal contacts, making it ideal for power-intensive applications. Its contact underplating thickness of 3.43 µm and termination post tail length of .135 inches (.3.43 mm) further enhance its performance. Trust in the MBXL R/A RCPT for efficient and secure power connections in your electronic systems.