| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892550-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892550-2 |
| SKU: | AMP1892550-2 |
1892550-2
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL R/A RCPT 2P+24S+2P connector assembly. Crafted from high temperature thermoplastic in a sleek black housing, this right angle receptacle offers reliable performance in various environments. With a contact rating of 42 A, it accommodates both power and signal transmission, featuring 4 power positions and 24 signal positions. The through hole press-fit termination method ensures secure attachment to your PCB, while the 2.54mm pitch allows for easy integration. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Suitable for board-to-board configurations, this connector is ideal for applications requiring both power and signal connectivity. Operating at temperatures ranging from -20 to 105°C, it is designed for durability and longevity in demanding settings. Trust in the quality and performance of our connector assembly for your connectivity needs.

