| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892711-1 |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 60 V DC |
| Contact Type: | Blade |
| Row Spacing: | 11.5 mm, .453 in |
| Contact Amperage: | 20 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L025 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892711-1 |
| SKU: | AMP1892711-1 |
1892711-1
| Heilind Number: | AMP1892711-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892711-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this 2x3 MINIPAK HDE seq1 assembly. Crafted from durable polyester, its two rows of copper alloy contacts support high-performance applications. Featuring board mount and through-hole press-fit options, installation is versatile and secure. With a 3mm pitch, 250V AC, and 60V DC voltage ratings, it ensures reliable power transmission. The 11.5mm row spacing and UL 94V-0 flammability standard compliance guarantee safety and efficiency. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. This black housing connector, meeting RoHS standards, is ideal for power applications in electronics and beyond.

