1892787-3

Heilind Number:AMP1892787-3
Manufacturer:TE Connectivity
Manufacturer Number:1892787-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Assy Vert MINIPAK HDL Rcpt 40s24p

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892787-3
Mount Type:Board Mount
Pitch:.079 in, .11 in, .17 in, 2.01 mm, 2.79 mm, 4.31 mm
Contact Amperage:312 A
Number of Positions:64
GPL:G63
Packaging:Box & Tray
Operating Temperature Range:-40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Thickness (Recommended):1.27 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L848
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:1892787-3
SKU:AMP1892787-3

Detailed Description

Elevate your PCB connection with our Vertical MINIPAK HDL Receptacle Assembly, featuring a robust 40-position design for seamless power and signal transmission. With a variety of pitch options available, including .079" and .11", this assembly ensures a precise fit for your application. Boasting a high contact amperage of 312 A, it guarantees efficient performance in demanding environments. Gold plating on the contact mating area with a thickness of 1.27 µm (50 µin) provides excellent conductivity and durability. Operating at temperatures ranging from -40 to 257 °F, this assembly is suitable for a wide range of industrial settings. Its polarized mating alignment and PCB mount configuration ensure secure and accurate connections. RoHS-compliant and designed for easy installation, this assembly is essential for your board stacking and mezzanine connector needs.