1892787-6

Heilind Number:AMP1892787-6
Manufacturer:TE Connectivity
Manufacturer Number:1892787-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Assy Vert MINIPAK HDL Rcpt 25s

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892787-6
Housing Material:Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit, Through Hole - Solder
Contact Material:Copper
Pitch:.079 in, .108 in, 2.5 mm, 7.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:16 A, 17 A
Number of Positions:85
Housing Color:Black
Mount Orientation:Vertical
GPL:G63
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.08 µm, 30 µin, 3 µm, .76 µin
PCB Retention:With
Contact Termination Plating Thickness:20 µin, .5 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:1.037 in, 26.33 mm
PCB Retention Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Passive Guide
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L848
Number of Power Positions:10
Number of Signal Positions:25
Connector Length:2.037 in, 51.74 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Receptacle
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:11.35 mm, .447 in
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Screw Mount
Termination Post Tail Length:.13 in, 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):25/Signal, 10/DC Power
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1892787-6
SKU:AMP1892787-6

Detailed Description

Easily assemble power and signal connections with this vertical MINIPAK HDL receptacle, featuring 85 positions in a five-row configuration. Designed for board mount installation, it offers versatile termination methods including through-hole solder and press-fit. With a sturdy thermoplastic housing in sleek black, this connector ensures reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F). The contact sockets, made of copper with gold plating, guarantee efficient power transmission at 250V AC/DC and 17A/16A max current. Meeting UL 94V-0 flammability standards, this component is suitable for various power and signal applications.