| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892787-9 |
| Mount Type: | Board Mount |
| Pitch: | .079 in, .11 in, .17 in, 2.01 mm, 2.79 mm, 4.31 mm |
| Contact Amperage: | 136 A |
| Number of Positions: | 28 |
| GPL: | G63 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.27 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 1892787-9 |
| SKU: | AMP1892787-9 |
1892787-9
| Heilind Number: | AMP1892787-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892787-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the Assembly Vertical MINIPAK HDL Receptacle. Designed for seamless board mounting, this connector features a pitch of .079 inches and .11 inches, providing versatility in your assembly process. With a high contact amperage of 136 A and 28 positions, it's ideal for power and signal applications. The gold-plated mating area ensures reliable conductivity, while the operating temperature range of -40 to 257°F guarantees performance in diverse environments. Offering a polarized mating alignment and matte plating finish, this PCB mount receptacle is essential for optimized connectivity in your electronic systems. RoHS compliant and lead-free, it aligns with environmental regulations. Elevate your board-to-board configurations with this essential component.

