| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892801-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .003 in, .1 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L845 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892801-1 |
| SKU: | AMP1892801-1 |
1892801-1
| Heilind Number: | AMP1892801-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892801-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 16S+2p. This high-performance connector features a durable thermoplastic housing in sleek black, designed for vertical board mount installation with through-hole press-fit termination. With 18 gold-plated pin contacts, it ensures reliable conductivity in demanding environments, meeting UL 94V-0 flammability standards. Operating flawlessly in a wide temperature range from -40 to 125°C, this connector is perfect for power and signal applications. RoHS compliant and meticulously engineered for quality, it guarantees performance excellence in every connection. Elevate your power and signal connections with the MBXL VERT HDR 16S+2p. This high-performance connector features a durable thermoplastic housing in sleek black, designed for vertical board mount installation with through-hole press-fit termination. With 18 gold-plated pin contacts, it ensures reliable conductivity in demanding environments, meeting UL 94V-0 flammability standards. Operating flawlessly in a wide temperature range from -40 to 125°C, this connector is perfect for power and signal applications. RoHS compliant and meticulously engineered for quality, it guarantees performance excellence in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450861-8 | ![]() |


