| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1897255-2 |
| Color: | Black |
| Accessory Type: | Mounting Clips |
| Body Material: | Polyamide |
| Package Quantity: | 1200 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M233 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1897255-2 |
| SKU: | AMP1897255-2 |
1897255-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Slot Clip for J300. Made from durable black polyamide, this mounting clip ensures secure attachment for optimal performance. With a package quantity of 1200, you'll have plenty on hand for various installations. Meeting UL 94-HB material flammability standards, it guarantees safety in use. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's reliable in diverse conditions. A must-have accessory in wire-to-board connector systems, this RoHS-compliant clip is essential for automotive applications. Elevate your connectivity setup with this versatile and high-quality accessory.

