1897699-5

Heilind Number:AMP1897699-5
Manufacturer:TE Connectivity
Manufacturer Number:1897699-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DTB 11P PLUG HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897699-5
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.138 in, 3.5 mm
Row Spacing:.217 in, 5.53 mm
Polarization:Yes
Body Material:PBT
Number of Positions:11
GPL:N18
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:.898 in
Cable Exit Angle:180°
Height:20.1 mm, .791 in
Width:20.6 mm, .811 in
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1897699-5
SKU:AMP1897699-5

Detailed Description

Introducing the DTB 11P PLUG HSG from our Multilock Connector System, a robust housing designed for female terminals. With three rows and a 3.5mm pitch, this connector ensures secure and efficient wire-to-wire connections. Constructed from UL 94-HB rated PBT material, it guarantees durability and reliability in automotive applications, with an operating temperature range of -40 to 85°C (-40 to 185°F). Featuring 11 positions and a vibrant yellow body, it's easy to identify and serviceable when needed. The integrated primary locking feature and hybrid connector design further enhance its functionality, making it ideal for various automotive connector accessories.