1897752-1

Heilind Number:AMP1897752-1
Manufacturer:TE Connectivity
Manufacturer Number:1897752-1
ECAD Model:
3D Model

Description:

090II MLC TAB(SS) CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897752-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:20 - 24 AWG, .22 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1897752-1

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our high-quality terminals. Designed for optimal performance in harsh conditions, these terminals feature a durable tin contact plating and are RoHS compliant. With a wide operating temperature range and a secure F-crimp termination method, they ensure reliable connections even in extreme environments. The clean body design and primary locking feature guarantee a stable and efficient splice with a tab, accommodating wire sizes from 20 to 24 AWG (.22 to .5 mm²). Perfect for various automotive applications, these terminals are a must-have for any vehicle maintenance or repair project.