| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903111-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .023 - .047 in, .6 - 1.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1903111-2 |
| SKU: | AMP1903111-2 |
1903111-2
Specifications
Detailed Description
Enhance your connectivity with our DYNAMIC D1000 TAB CONT AU (S) REEL, a versatile component from the Dynamic 1000 Series. Designed for seamless integration, this crimp termination method ensures reliable performance in power and signal applications. With a copper alloy contact material and gold plating, it guarantees efficient signal transmission. Its compact size and durable construction make it suitable for various environments, with an operating temperature range of -55 to 105 °C (-67 to 221 °F). This package includes 6000 units, perfect for large-scale projects. Trust in the quality and compliance of this RoHS-certified product, offering peace of mind in your wire-to-wire connector setups. Elevate your connections with the DYNAMIC D1000 TAB CONT AU (S) REEL.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | TE Connectivity 1903111-2 Application Tooling | ![]() |
| TE Connectivity 2151110-1 | TE Connectivity 1903111-2 Application Tooling | ![]() |
| TE Connectivity 2151110-2 | TE Connectivity 1903111-2 Application Tooling | ![]() |
| TE Connectivity 7-2151110-7 | TE Connectivity 1903111-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1903111-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827586-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


