| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903113-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .074 in, 1.08 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1903113-2 |
| SKU: | AMP1903113-2 |
1903113-2
Specifications
Detailed Description
Enhance your electrical connections with the DYNAMIC D1000 TAB CONT AU (L) REEL. This powerful component from the Dynamic 1000 Series offers a reliable amperage of 3 A, making it ideal for various applications. With a termination method of crimping and contact material of Copper Alloy plated with Gold, you can trust in its durability and conductivity. The .509-inch overall length and compatibility with 28-22 AWG wire sizes ensure versatile use. Operating at temperatures ranging from -55 to 105°C, it guarantees performance in harsh conditions. Whether for power or signal transmission, this connector, packaged in a convenient reel of 6000 units, is a dependable choice. Additionally, it meets RoHS compliance standards, aligning with environmental regulations. Upgrade your connectivity with the DYNAMIC D1000 TAB CONT AU (L) REEL.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827588-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2020 | E-19-016494 - Manufacturing / Process Requirements. | Download | |||
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


