| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903116-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1903116-2 |
| SKU: | AMP1903116-2 |
1903116-2
Specifications
Detailed Description
Introducing the Dynamic D1000 Tab Contact, ideal for power and signal applications in industrial settings. This male contact features a crimp termination method and is designed for use with 28-22 AWG wire sizes. With a gold-plated copper alloy construction, it ensures reliable conductivity and durability. The contact's open barrel design accepts wire insulation diameters ranging from .042 to .062 inches, providing versatility in connectivity. Meeting RoHS compliance standards, this contact guarantees environmental responsibility. Its locking lance contact retention mechanism offers secure and stable connections, making it a dependable component for wire-to-wire connector systems. Operating efficiently in temperatures from -55 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with the Dynamic D1000 Tab Contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | TE Connectivity 1903116-2 Application Tooling | ![]() |
| TE Connectivity 2119141-1 | TE Connectivity 1903116-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827587-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | P-21-021198 - Manufacturing location change. Following Part Numbers will be transferred from | ||||


