| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903118-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 13.65 mm, .537 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .087 in, 1.4 - 2.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 1903118-2 |
| SKU: | AMP1903118-2 |
1903118-2
Specifications
Detailed Description
Introducing the Dynamic D1000 Tab Contact, a versatile component for power and signal applications. With a robust construction designed for reliability, this contact features a copper alloy base with gold plating for optimal conductivity. Its crimp termination method ensures secure connections, accommodating 22-18 AWG wire sizes. Operating at temperatures ranging from -55 to 105°C, it's suitable for diverse environments. This contact, part of the Dynamic 1000 Series, is RoHS compliant, meeting stringent environmental standards. Ideal for wire-to-wire connectors, it offers a dependable solution for various industrial and commercial setups. With a package quantity of 1000, it's perfect for large-scale projects. Trust the Dynamic D1000 Tab Contact for efficient and durable performance in your applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | TE Connectivity 1903118-2 Application Tooling | ![]() |
| TE Connectivity 2119142-1 | TE Connectivity 1903118-2 Application Tooling | ![]() |
| TE Connectivity 2255142-1 | TE Connectivity 1903118-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download | |||


