| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903124-1 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1903124-1 |
| SKU: | AMP1903124-1 |
1903124-1
Specifications
Detailed Description
Experience the seamless connectivity of the DYNAMIC D1000 TAB CONT TIN (M) L/P from our acclaimed Dynamic 1000 Series. This high-performance connector, with a 3A amperage rating, ensures reliable power and signal transmission. Featuring a crimp termination method and durable copper alloy construction with tin plating, it guarantees optimal conductivity. Its compact .509-inch design is suitable for various applications, with a wide voltage range of 125V to 250V AC/DC. Ideal for discrete wire and stranded cable types, it accommodates 28-22 AWG wire sizes. With contact retention via a locking lance, it offers secure connections in industrial environments. Operating efficiently in temperatures ranging from -55 to 105°C, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your wiring setups with this essential component for power and signal circuits.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | TE Connectivity 1903124-1 Application Tooling | ![]() |
| TE Connectivity 2119141-1 | TE Connectivity 1903124-1 Application Tooling | ![]() |


