| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903125-1 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .074 in, 1.08 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1903125-1 |
| SKU: | AMP1903125-1 |
1903125-1
Specifications
Detailed Description
Enhance the connectivity of your systems with our Dynamic D1000 Tab Cont Tin (L) L/P component from the Dynamic 1000 Series. This high-performance contact is designed for optimal power and signal transmission, with a crimp termination method ensuring secure connections. Crafted from durable copper alloy and plated with tin, it guarantees reliable conductivity. Its compact size, measuring just .509 inches, makes it versatile for various applications. With a voltage rating of up to 250V AC/DC, and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for demanding industrial environments. This contact, suitable for 28-22 AWG wire sizes, comes in a pack of 1000, packaged in a convenient bag/box. RoHS compliant and featuring a locking lance for contact retention, it meets stringent quality standards. Trust in the efficiency and durability of our Dynamic D1000 Tab Cont Tin for seamless wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | ![]() | |
| TE Connectivity 2119143-1 | ![]() | |
| TE Connectivity 2255141-1 | ![]() |


