1903126-1

Heilind Number:AMP1903126-1
Manufacturer:TE Connectivity
Manufacturer Number:1903126-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D1000 TAB CONT TIN (2L) L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903126-1
Series:Dynamic 1000 Series
Amperage:3 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Overall Length:13.65 mm, .537 in
Voltage:125 V AC, 125 V DC, 250 V AC, 250 V DC
Contact Type:Tab
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
Number of Positions:1
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K747
Wire Size:22 - 18 AWG, .34 - .86 mm²
Contact Transmits:Signal
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .087 in, 1.4 - 2.2 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:2L
Part Aliases:1903126-1
SKU:AMP1903126-1

Detailed Description

Enhance your power and signal connectivity with the Dynamic D1000 Tab Cont Tin (2L) L/P. This connector, part of the Dynamic 1000 Series, features a crimp termination method and durable copper alloy contact material with a tin plating for reliable performance. It is designed for versatile use, accepting 22-18 AWG wire sizes with an open barrel type for easy installation. With a contact retention system and locking lance, it ensures secure connections in demanding industrial environments. Operating at temperatures ranging from -55 to 105°C, this connector is suitable for various applications. RoHS compliant and featuring a high voltage rating, it meets quality and safety standards. Each package contains 1000 units, making it ideal for large-scale projects. Upgrade your wire-to-wire connections with the D1000 Tab Cont Tin for efficient and effective performance.