| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903146-1 |
| Series: | Dynamic 5000 Series,Dynamic Dyna-Tap Series |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 10.16 mm, .4 in |
| Package Quantity: | 12 |
| Contact Amperage: | 30 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 440 |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 2.17 in, 55.3 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power |
| Connector Length: | 1.95 in, 49.68 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.28 in, 32.72 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903146-1 |
| SKU: | AMP1903146-1 |
1903146-1
| Heilind Number: | AMP1903146-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903146-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the Dynamic D-5 DynaTap 12P Assembly. Designed for high-performance applications, this connector boasts gold-plated tab contacts for reliable power transmission. With a durable polyester housing in sleek black, it meets stringent UL 94V-0 flammability standards. Operating at a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures optimal functionality in diverse environments. Featuring a plug gender and a 3-row configuration, it offers ample versatility. Panel mountable with screw mount feature, it guarantees secure installation. With 12 positions and 30A contact amperage, it's ideal for power-intensive setups. RoHS compliant and halogen-free, it's both environmentally friendly and safe. Elevate your wire-to-wire connectivity with this high-quality connector, trusted by CSA and UL certifications.

