1903232-2

Heilind Number:AMP1903232-2
Manufacturer:TE Connectivity
Manufacturer Number:1903232-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.5/4.8 ABS CONN PLUG ASSY 13P H-TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903232-2
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Row Spacing:.35 in, 8.9 mm
Polarization:Yes
Body Material:PBT
Number of Positions:26
GPL:N18
Packaging:Carton
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M155
Connector System:Wire to Board, Wire-to-Device
Length:3.244 in
Height:2.201 in, 55.91 mm
Width:1.417 in, 36 mm
Mating Tab Width:.059 in, .189 in, 1.5 mm, 4.8 mm
Body Color:Black
Serviceable:No
Blank Cavity Position:10, 13, 14, 15, 16, 17, 18, 19, 22, 24, 25, 4, 7
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1903232-2
SKU:AMP1903232-2

Detailed Description

Discover the Multilock Connector System, an essential component for automotive applications. This housing is designed for female terminals, featuring two rows with a 4mm pitch (.157 in) and a row spacing of .35 in (8.9 mm). With a total of 26 positions, it offers ample connectivity for signal circuits. Crafted from durable PBT material in a sleek black finish, it ensures reliable performance in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). Sealable and RoHS compliant, it meets stringent environmental standards. Its integrated locking feature and hybrid connector design make it ideal for wire-to-board and wire-to-device connections. Enhance your automotive assembly with this high-quality connector system.