1903302-3

Heilind Number:AMP1903302-3
Manufacturer:TE Connectivity
Manufacturer Number:1903302-3
ECAD Model:
3D Model

Description:

SD RVS 0H EMBOSS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903302-3
Series:RKS,RVS
Amperage:.5 A
Connector Type:Secure Digital
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.06 in, .09 in, 1.7 mm, .1 in, 2.4 mm, 2.5 mm
Number of Positions:9
Packaging:Tape & Reel
Contact Mating Area Plating:Gold
PCB Mounting Style:Surface Mount
Standards Met:UL 94V-0
SKU:AMP1903302-3

Detailed Description

Elevate your connectivity with our SD RVS 0H EMBOSS ASSY, a cutting-edge solution that ensures seamless communication in your electronic devices. This assembly, part of our RKS and RVS series, meets UL 94V-0 standards for superior safety and performance. With a secure digital connector type and nine gold-plated contacts, it guarantees reliable data transfer at up to .5 A of amperage. Designed for board mount installation, its right-angle body orientation and 2.5 mm pitch offer versatility in placement. Each component is meticulously crafted with high-quality materials, including copper alloy contacts for durability. Packaged in tape & reel for convenience, this assembly is also compliant with RoHS regulations, making it an environmentally responsible choice. Perfect for memory card connections, it's a must-have for any electronic project.