| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903391-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | .342 in, 8.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903391-1 |
| SKU: | AMP1903391-1 |
1903391-1
Specifications
Detailed Description
Elevate your connectivity with our Grace Inertia 2.5 series GIC 2.5 W CAP HSG 2P NATURAL housing connector. Crafted from durable Polybutylene Terephthalate - GF material in a sleek Natural finish, this connector features a single row design with a Cable Mount for easy installation. Its Copper Alloy contacts, rated for 250 V AC/DC, ensure reliable power and signal transmission. With a compact form factor and operating temperature range of -30 to 105°C (-22 to 221°F), this connector is ideal for a wide range of applications in appliances and beyond. RoHS compliant, it meets the highest industry standards for environmental responsibility. Whether you're working on a power or signal circuit, this connector, with its Inline contact layout and Latch lock type, offers secure and efficient performance. Each package includes 500 units, making it perfect for large-scale projects. Upgrade your connectivity solution today with this essential Wire to Wire connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971793-2 | ![]() |


