| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903414-2 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903414-2 |
| SKU: | AMP1903414-2 |
1903414-2
| Heilind Number: | AMP1903414-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903414-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC 9.0 3POS PLUG HSG from the GRACE INERTIA 9.0 series, a high-performance connector designed for power applications. With a durable Nylon 6/6 - GF housing in striking red, this connector offers reliable performance in a range of environments. Featuring a cable mount (free-hanging) design and crimp termination method, it ensures easy and secure installation. With a pitch of 9mm and contact amperage of 20A, it is suitable for power transmission up to 600V AC/DC. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range (-40 to 105°C) ensures versatility. Ideal for appliances and other power-related applications, this connector is lead-free and RoHS compliant, making it environmentally friendly. Whether you're designing a new system or replacing an existing connector, the GHC 9.0 3POS PLUG HSG is the perfect choice for reliable power connections.

