| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903527-1 |
| Series: | Industrial RJ45 IP20 |
| Housing Material: | Nylon, Polycarbonate |
| Contact Material: | Copper Alloy |
| IP Rating: | IP20 |
| Case Material: | Polycarbonate |
| Wire Type: | Stranded |
| Package Quantity: | 1 |
| GPL: | Z16 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Wiring Pattern: | RJ45 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K842 |
| Wire Size: | .129 mm², .12 - .15 mm², 26 AWG |
| Cable Entry: | Straight |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | AMP-0-1903527-1,EL5441-000 1903527-1 |
| SKU: | AMP1903527-1 |
1903527-1
| Heilind Number: | AMP1903527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903527-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged RJ45 Connector, featuring a durable IP20-rated housing made of Nylon and Polycarbonate. Designed for optimal performance, it boasts 8 positions with a 180-degree layout, ensuring secure and efficient data transmission. The Copper Alloy contacts, plated with Gold over Nickel in the mating area, guarantee high conductivity and corrosion resistance. Shielded with Copper Alloy and Nickel, this connector offers reliable protection against electromagnetic interference. Suitable for use with stranded wires, the connector is compatible with 26 AWG cables. Its modular plug design allows for easy installation, making it ideal for a variety of Ethernet and fiber optic applications. Compliant with RoHS regulations, it is an environmentally friendly and dependable choice for your network infrastructure.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2301994-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/07/2020 | P-20-020147 - Product Improvement. Packaging change. EPE material is readily available and cost effective. | Download | |||


