1903535-1

Heilind Number:AMP1903535-1
Manufacturer:TE Connectivity
Manufacturer Number:1903535-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GIC 2.5 PITCH CONN. HDR Assy (5 POS)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903535-1
Series:Grace Inertia 2.5
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector Length:15 mm
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1903535-1
SKU:AMP1903535-1

Detailed Description

Enhance signal connectivity with our GIC 2.5 PITCH CONN. HDR Assembly, featuring a 2.5mm pitch and five contact positions for reliable performance. Designed for solder termination on printed circuit boards, this right-angle mount connector is ideal for various appliances, operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). With a tin-plated mating area, it ensures efficient signal transmission, while its shrouded header type and PCB mount alignment with locating posts guarantee secure assembly. ROHS compliant and suitable for wire-to-board systems, it's a versatile solution for your connectivity needs.