1903607-1

Heilind Number:AMP1903607-1
Manufacturer:TE Connectivity
Manufacturer Number:1903607-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

1.5 SERIES CONNECTOR 4POS LOCK HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903607-1
Series:0.50 Connector System
Gender:Housing for female terminals
Pitch:.063 in, .079 in, .126 in, 1.6 mm, 2 mm, 3.2 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:4
GPL:N54
Packaging:Box & Tray
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:X608
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:.382 in, 9.7 mm
Width:1.177 in, 29.9 mm
Mating Tab Width:.02 in, .059 in, 1.5 mm, .5 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1903607-1
SKU:AMP1903607-1

Detailed Description

Introducing our Automotive Connector Housing, designed for female terminals in the Wire to Board or Wire-to-Device circuit applications. This essential component, crafted from UL 94-HB rated PBT material, ensures reliable performance in demanding environments. With a 180° cable exit angle and integrated primary locking feature, it guarantees secure connections. Operating within a wide temperature range of -30 to 85 °C, it's ideal for automotive applications. Measuring .827 inches in length, 1.177 inches in width, and .382 inches in height, with a natural body color, it seamlessly integrates into any setup. Rest assured, it complies with RoHS standards, offering a sustainable solution for your connectivity needs.