| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903607-4 |
| Color: | Black |
| Series: | 0.50 Connector System |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1903607-4 |
1903607-4
| Heilind Number: | AMP1903607-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903607-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this black 0.50 Connector System. Featuring a single row with four positions and a 180° cable exit angle, it allows for convenient and secure connectivity. While not conn_pos_assurance_capable, it meets RoHS compliance standards. Perfect for various applications, this accessory is a must-have for any automotive enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() |


