| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903684-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11.7 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Contact Layout: | Inline |
| Connector Length: | 10.1 mm, .397 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903684-1 |
| SKU: | AMP1903684-1 |
1903684-1
| Heilind Number: | AMP1903684-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903684-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our GIC 6.2MM PITCH 1POS CAP HSG NATURAL from the GRACE INERTIA 6.2 series. Crafted from durable Nylon 6/6, this housing boasts a single row layout, perfect for panel mounting with a secure crimp termination method. Its copper alloy contacts ensure reliable power and signal transmission, rated for up to 600 V AC and DC. Featuring a tab contact type with keying option A, this connector guarantees easy and efficient assembly. With UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105°C, it's ideal for various applications. Each package contains 500 units, making it a convenient choice for your connectivity needs. With mating retention and alignment for added security, this receptacle type housing is RoHS compliant, ensuring environmental responsibility. Elevate your power and signal connections with this essential component.

