| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903703-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 194 °F, -30 - 90 °C |
| Wire Size: | .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1903703-1 |
1903703-1
| Heilind Number: | AMP1903703-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903703-1 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for automotive, truck, bus, and off-road applications, this receptacle terminal offers reliable connectivity in harsh environments. Featuring F-Crimp technology for secure wire attachment, it is designed for easy installation with a .22 - .35 mm² wire size. The terminal's primary locking feature ensures a tight connection, while its clean body design enhances overall functionality. With an operating temperature range of -30 to 90°C (-22 to 194°F) and RoHS compliance, this terminal is a durable and environmentally friendly solution for various automotive connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151147-1 | TE Connectivity 1903703-1 Application Tooling | ![]() |
| TE Connectivity 2151147-2 | TE Connectivity 1903703-1 Application Tooling | ![]() |
| TE Connectivity 7-2151147-7 | TE Connectivity 1903703-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1903703-1 Application Tooling | ![]() |


