1903747-1

Heilind Number:AMP1903747-1
Manufacturer:TE Connectivity
Manufacturer Number:1903747-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MINI UMNL GWT 2P PLUG HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903747-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1000
Number of Positions:2
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:5.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector Length:23.7 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:10.8 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1903747-1
SKU:AMP1903747-1

Detailed Description

Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Housing. Crafted from durable Nylon 6/6 material in a natural hue, this 2-position plug housing ensures reliable performance in a cable mount setup. With a 4.14mm pitch and CSA certification, it meets stringent quality standards for applications spanning from -55 to 105°C. Suitable for appliances and compliant with RoHS regulations, this component is a dependable choice for various circuit setups. Each package contains 1000 units, making it convenient for bulk installations. Upgrade your connector systems with this essential housing for seamless wire-to-wire connections.