1903815-1

Heilind Number:AMP1903815-1
Manufacturer:TE Connectivity
Manufacturer Number:1903815-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INDUSTRIAL USB REC ASSY R/A 2ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903815-1
Series:Industrial USB IP20
Gender:Receptacle
Housing Material:Thermoplastic
Shell Plating:Tin over Nickel
Number of Ports:2
Orientation:Right Angle
USB Size:Standard
Mount Location:Top
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
Tail Length:.112 in, 2.84 mm
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Kinked Legs
Connector and Contact Terminate To:Printed Circuit Board
Connector Product Type:Connector
LED Indicator:Without
Shell Plating Finish:Bright
Locking Feature:Without
Standard:USB 2.0
Part Aliases:1903815-1
SKU:AMP1903815-1

Detailed Description

Enhance connectivity in industrial settings with this USB receptacle assembly, featuring a right-angle orientation for convenient access. With two rows of ports, it offers versatility for multiple connections. The durable thermoplastic housing, plated with tin over nickel, ensures reliable performance in rugged environments. Designed for easy installation on printed circuit boards with through-hole termination, it boasts a standard USB size and a sleek black housing. With gold over nickel contact plating, it guarantees efficient data transfer. This RoHS-compliant connector is wave solder capable, meeting industry standards for USB 2.0 applications. Perfect for industrial automation, robotics, and other demanding applications, this connector assembly is a reliable choice for your connectivity needs.