| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903876-2 |
| Color: | Natural |
| Series: | 0.50 Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .063 in, .071 in, .126 in, .142 in, 1.6 mm, 1.8 mm, 3.2 mm, 3.6 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 38 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X613 |
| Number of Signal Positions: | 38 |
| Tab Width: | .02 in, .059 in, 1.5 mm, .5 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.587 in, 40.3 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.326 in, 33.7 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .025 in, .4 mm, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 11.8 mm, .465 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1903876-2 |
| SKU: | AMP1903876-2 |
1903876-2
Specifications
Detailed Description
Enhance your automotive electronic connectivity with our 0.50 Connector System, designed for seamless integration in signal circuit applications. Featuring a horizontal/90° mount orientation and through-hole solder termination, this connector ensures secure and reliable performance. With 38 positions and a 3.6mm pitch, it offers ample connectivity options for your PCB. Operating efficiently in temperatures ranging from -30 to 85°C, it's a dependable choice for diverse environmental conditions. Crafted with high-quality materials and boasting a profile height of 11.8mm, this connector guarantees durability and longevity. Compliant with RoHS standards, it aligns with modern environmental regulations. Elevate your automotive electronics assembly with this essential component.

