190542-7

Heilind Number:AMP190542-7
Manufacturer:TE Connectivity
Manufacturer Number:190542-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 0.5-1.5MM2 0.4X19.3 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 190542-7
Series:FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:12 mm, .472 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .118 in, 2.31 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP190542-7

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from high-quality brass with a pre-tin plating, this terminal ensures reliable conductivity. Its flag orientation and open barrel design make for easy installation with 15-20 AWG wires. With an operating temperature range of -40 to 110°C, it guarantees performance in various environments. Compatible with 6.35mm tabs, it's ideal for a range of applications. Trust in the durability and efficiency of this RoHS compliant product for your connectivity needs.