1909782-1

Heilind Number:AMP1909782-1
Manufacturer:TE Connectivity
Manufacturer Number:1909782-1
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

BOARD TO WIRE WAFER 1.2MM TOP ENTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1909782-1
Series:AMP SLIM
Amperage:2 A
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Surface Mount
Contact Material:Phosphor Bronze
Pitch:.047 in, 1.2 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:4000
Contact Amperage:2 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:289
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.055 in, 1.4 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4725
Wire Size:28 AWG
Contact Layout:Inline
Connector Length:.165 in, 4.2 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.169 in, 4.3 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1909782-1
SKU:AMP1909782-1

Detailed Description

Enhance your board-to-wire connectivity with this AMP SLIM WAFER 1.2MM TOP ENTRY connector, designed for streamlined signal transmission. Featuring a durable LCP GF30 housing in sleek black, it offers two gold flash contact pins for reliable power delivery at 2A. With a compact inline layout and right-angle mount orientation, it seamlessly integrates into your PCB assembly. The termination options include crimp and surface mount for versatile installation. Compliant with UL 94V-0 standards, it ensures safety and performance in any application. Ideal for 28 AWG wire connections, this connector is a crucial component for your electronic projects.