1909782-2

Heilind Number:AMP1909782-2
Manufacturer:TE Connectivity
Manufacturer Number:1909782-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BOARD TO WIRE WAFER 1.2MM TOP ENTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1909782-2
Series:AMP SLIM
Amperage:2 A
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Surface Mount
Contact Material:Phosphor Bronze
Pitch:.047 in, 1.2 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:4000
Contact Amperage:2 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:289
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.055 in, 1.4 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4725
Wire Size:28 AWG
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.169 in, 4.3 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1909782-2
SKU:AMP1909782-2

Detailed Description

Experience seamless board-to-wire connectivity with our Board to Wire Wafer 1.2mm Top Entry connector from the AMP SLIM series. Designed for optimal performance, this connector features a single row with 3 contacts, offering a reliable amperage of 2A. Crafted with durable LCP GF30 housing material and phosphor bronze contact material, it ensures longevity and stability in various applications. With a pitch of 1.2mm, it guarantees precise connections, while its board mount and crimp termination method facilitate easy installation. Operating at temperatures ranging from -25 to 85°C, it is suitable for diverse environments. The black housing color, gold flash contact plating, and UL 94V-0 flammability standard compliance further enhance its quality. Perfect for signal circuit applications, this connector is RoHS compliant and comes in a reel packaging of 4000 units. Elevate your connectivity solutions with this high-performance board-to-wire connector.