1909783-2

Heilind Number:AMP1909783-2
Manufacturer:TE Connectivity
Manufacturer Number:1909783-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WIRE TO BOARD HOUSING 1.2MM TOP ENTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1909783-2
Color:Black
Series:AMP SLIM
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:1.2
Overall Length:.183
Pitch:.047 in, 1.2 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:3
Housing Color:Black
GPL:289
Mating Retention Type:Latch
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.047 in, 1.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4725
Wire Size:28 AWG
Contact Design:Socket
Contact Layout:Inline
Contact Transmits:Signal
Connector Length:.183 in, 4.66 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.138 in, 3.5 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1909783-2 BACA-AMP-243
SKU:AMP1909783-2

Detailed Description

Introducing a high-performance Wire to Board Housing, perfect for power and signal applications. With a 1.2mm top entry and a PA 6/6 housing material, this connector boasts reliable connectivity. Featuring a receptacle gender and a compact design with 3A amperage and 50V AC/DC voltage ratings, it's ideal for various electronic setups. The crimp termination method ensures secure wire connections, while the latch lock type offers added stability. With a polarization mating alignment and UL 94V-0 flammability standard, this connector prioritizes safety and ease of use. Whether for data or power transmission, this AMP SLIM series housing, in sleek black color, guarantees efficient performance in a wide range of environments. Packaged in a quantity of 1000, it's perfect for large-scale projects. RoHS compliant and capable of operating in a temperature range of -25 to 85°C (-13 to 185°F), this connector is a reliable choice for your PCB assembly needs.