1909783-3

Heilind Number:AMP1909783-3
Manufacturer:TE Connectivity
Manufacturer Number:1909783-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WIRE TO BOARD HOUSING 1.2MM TOP ENTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1909783-3
Color:Black
Series:AMP SLIM
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:1.2
Overall Length:.231
Pitch:.047 in, 1.2 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:4
Housing Color:Black
GPL:289
Mating Retention Type:Latch
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.047 in, 1.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4725
Wire Size:28 AWG
Contact Design:Socket
Contact Layout:Inline
Contact Transmits:Signal
Connector Length:.231 in, 5.86 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.138 in, 3.5 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1909783-3
SKU:AMP1909783-3

Detailed Description

Introducing the Wire to Board Housing, a top entry connector designed for seamless integration in your electronic assemblies. With a sleek black housing made of durable PA 6/6 material, this receptacle is ideal for power and signal applications. Featuring a 1.2mm pitch and accommodating 4 contacts in a single row, it offers efficient connectivity. The 3A amperage rating and 50V AC/DC voltage support ensure reliable performance. With a cable mount (free-hanging) design and crimp termination method, installation is a breeze. Operating temperature range of -25 to 85°C (-13 to 185°F) makes it suitable for various environments. This AMP SLIM series connector, with UL 94V-0 flammability standard compliance, guarantees safety. The housing, 1.2mm in height and 5.86mm in length, is compact yet functional. Whether for data or power transmission, this connector, along with its mating retention latch, ensures secure connections. RoHS compliant and available in a package quantity of 1000, it's a versatile solution for your PCB assembly needs.