1909784-1

Heilind Number:AMP1909784-1
Manufacturer:TE Connectivity
Manufacturer Number:1909784-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WIRE TO BOARD TERMINAL 1.2MM TOP ENTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1909784-1
Series:AMP SLIM
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:50 VDC
Contact Type:Socket
Package Quantity:20000
GPL:289
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4725
Wire Size:.05 - .08 mm², 30 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Nickel
Part Aliases:1909784-1 BACA-AMP-241
SKU:AMP1909784-1

Detailed Description

Easily connect wires to a board with this top entry terminal, ideal for secure and efficient wiring in various electronic setups. Designed for optimal performance, this terminal features a female gender, accommodating 1.2mm wires with a cable mount (free-hanging) setup. The crimp termination method ensures a reliable connection, while the phosphor bronze contact material and gold flash plating guarantee durability and conductivity. With a maximum voltage of 50V AC/DC and an operating temperature range of -25 to 105°C (-13 to 221°F), it's suitable for signal applications in diverse environments. Each package contains 20,000 units, conveniently dispensed on a reel for easy handling. RoHS compliant and suitable for use with 30-28 AWG wires, this terminal, part of the AMP SLIM series, is a reliable component for your connectivity needs.