| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1918931-6 |
| Series: | Macro Sensors PR |
| Connector Type: | Cable Adapter Kit |
| Cable Diameter: | 6 mm |
| SKU: | AMP1918931-6 |
1918931-6
| Heilind Number: | AMP1918931-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1918931-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Cable Adapter Kit, designed for seamless integration with HA plugs. With a diameter of 6.2 mm, it ensures a secure and reliable connection, perfect for a wide range of applications. Engineered for optimal performance, this kit is a must-have for any setup requiring efficient cable adaptation. Made with precision and durability in mind, it guarantees long-lasting functionality. Upgrade your connectivity experience with this essential component.

