| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1918931-7 |
| Connector Type: | Cable Adapter Kit |
| Cable Diameter: | 6.7 mm |
| SKU: | AMP1918931-7 |
1918931-7
| Heilind Number: | AMP1918931-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1918931-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Cable Adapter Kit, featuring a HA plug with a convenient 6.7mm cable diameter. Designed for seamless integration, this kit ensures reliable performance and easy installation. With RoHS compliance, you can trust that it meets stringent environmental standards. Perfect for networking and communication setups, this kit is a must-have for any tech enthusiast or professional. Elevate your connections with this essential accessory.

