| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1918934-4 |
| Connector Type: | Cable Adapter Kit |
| Cable Diameter: | 5.5 mm |
| SKU: | AMP1918934-4 |
1918934-4
| Heilind Number: | AMP1918934-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1918934-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our standard cable adapter, thoughtfully designed without a boot for easy installation. Crafted with high-quality materials, this adapter features a 5.5mm connector for seamless compatibility. Rest assured, it meets RoHS compliance standards, underscoring our commitment to sustainability. Perfect for a variety of applications, this adapter is a versatile addition to any setup. Elevate your networking experience with this essential connector.

