192085-1

Heilind Number:AMP192085-1
Manufacturer:TE Connectivity
Manufacturer Number:192085-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM THREADED MTD PIN (3X0.5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 192085-1
Accessory Type:Contact
Amperage:30 A
Mount Type:Thread Mount
Contact Material:Brass
Contact Type:Pin
Package Quantity:1000
Contact Amperage:30 A
Termination Type:Thread Mount
GPL:G65
Packaging:Package
Operating Temperature Range:-196 - 200 °C, -385 - 392 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:0790
Screw Hole Thread Size:M3 x 0.5
Connector System:Bus Bar-to-Bus Bar
Contact Termination Plating:Silver
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1 µm, 40 µin
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Louvertac Band:Without
Contact Product Type:Contact
Mating Pin Diameter:.079 in, 2 mm
Part Aliases:192085-1
SKU:AMP192085-1

Detailed Description

Enhance the power connectivity of your devices with our Thread Mount Contact. Engineered for durability and optimal performance, this brass contact boasts a contact amperage of 30 A, making it suitable for demanding power applications. The silver plating in the contact mating area ensures efficient power transmission, while its nickel underplating offers added protection against corrosion. With a wide operating temperature range of -196 to 200 °C (-385 to 392 °F), this contact is built to withstand extreme environmental conditions. Whether you're looking to upgrade existing power connectors or embark on a new project, our Thread Mount Contact is the perfect choice for reliable and efficient power transmission. RoHS compliant for environmental responsibility.