192161-1

Heilind Number:AMP192161-1
Manufacturer:TE Connectivity
Manufacturer Number:192161-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4MM THREADED PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 192161-1
Accessory Type:Contact
Amperage:60 A
Mount Type:Thread Mount
Contact Material:Brass
Contact Type:Pin
Package Quantity:1
Contact Amperage:60 A
Termination Type:Thread Mount
GPL:G65
Packaging:Package
Operating Temperature Range:-196 - 200 °C, -385 - 392 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:0790
Screw Hole Thread Size:10-32 UNF 2A
Connector System:Bus Bar-to-Bus Bar
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Louvertac Band:Without
Contact Product Type:Contact
Mating Pin Diameter:.157 in, 4 mm
Part Aliases:192161-1
SKU:AMP192161-1

Detailed Description

Enhance your power connectivity with our 60 A Thread Mount Contact, crafted with durable brass for reliable performance. Designed for seamless integration in Bus Bar-to-Bus Bar connector systems, this contact features a pin-type configuration and silver plating on both mating and termination areas, ensuring efficient power transfer. Operating flawlessly in temperatures ranging from -196 to 200 °C (-385 to 392 °F), it's ideal for high-demand applications. With compliance to RoHS standards, you can trust in its quality and environmental responsibility. Elevate your power connections with this essential component.