192211-1

Heilind Number:AMP192211-1
Manufacturer:TE Connectivity
Manufacturer Number:192211-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6MM 10B1S1/6-X 1/4-28 LOW FO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 192211-1
Amperage:100 A
Mount Type:Thread Mount
Contact Material:Brass
Voltage:11 mV
Contact Type:Socket
Package Quantity:1250
Contact Amperage:100 A
Termination Type:Thread Mount
GPL:G65
Packaging:Carton
Operating Temperature Range:-196 - 200 °C, -385 - 392 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin, .25 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:0790
Screw Hole Thread Size:1/4-28
Connector System:Bus Bar-to-Bus Bar
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Louvertac Band:With
Louvertac Band Material:Beryllium Copper
Louvertac Band Plating Material:Gold, Silver
Socket Plating Material:Silver
Contact Product Type:Contact
Mating Pin Diameter:.236 in, 6 mm
Part Aliases:192211-1
SKU:AMP192211-1

Detailed Description

Power up your connections with our Thread Mount Brass Socket Contacts. Designed for high-amperage applications, these contacts feature a durable construction with gold and silver plating for optimal conductivity. With a voltage rating of 11 mV, they ensure reliable power transmission in any environment. Operating at temperatures ranging from -196 to 200°C (-385 to 392°F), they are built to withstand extreme conditions. The straight orientation and 1/4-28 screw hole thread size make installation easy and secure. RoHS compliant and ECCN classified as EAR99, these contacts meet international standards for environmental responsibility and export control. Each package includes 1250 contacts, perfect for bulk installations in power systems. Elevate your power connections with these high-quality Thread Mount Brass Socket Contacts.