192271-1

Heilind Number:AMP192271-1
Manufacturer:TE Connectivity
Manufacturer Number:192271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8MM 10B1S1/8-X 5/16-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 192271-1
Accessory Type:Contact
Amperage:185 A
Mount Type:Thread Mount
Contact Material:Brass
Voltage:12 mV
Contact Type:Socket
Package Quantity:20
Contact Amperage:185 A
Termination Type:Thread Mount
GPL:G65
Packaging:Package
Operating Temperature Range:-196 - 200 °C, -385 - 392 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:0790
Screw Hole Thread Size:5/16-24
Connector System:Bus Bar-to-Bus Bar
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Louvertac Band:With
Louvertac Band Material:Beryllium Copper
Louvertac Band Plating Material:Gold, Silver
Socket Plating Material:Silver
Contact Product Type:Contact
Mating Pin Diameter:.315 in, 8 mm
Part Aliases:192271-1
SKU:AMP192271-1

Detailed Description

Enhance power connectivity with our high-performance Contact for thread mount applications. Designed for durability and efficiency, this brass contact features a socket type with a 185 A amperage rating, making it ideal for power circuit applications. With a voltage rating of 12 mV and an operating temperature range of -196 to 200 °C (-385 to 392 °F), it ensures reliable performance in extreme conditions. The silver-plated mating and termination areas offer excellent conductivity, while the nickel underplating provides added protection. RoHS compliant and crafted for Bus Bar-to-Bus Bar connections, this contact is essential for various industrial and electronic setups. Each package includes 20 pieces, making it convenient for large-scale installations. Upgrade your connectivity solutions with this Contact, a vital component for maintaining seamless power transmission.