1924337-2

Heilind Number:AMP1924337-2
Manufacturer:TE Connectivity
Manufacturer Number:1924337-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Shield Assembly, 54 POSN, 0.64mm GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924337-2
Color:Gray
Series:Generation Y Connector System
Accessory Type:Shield Assembly
Strain Relief:No Strain Relief
Keying:B-F
Body Material:Nylon
Package Quantity:1
Number of Positions:54
GPL:N58
Packaging:Package
GPL Description:Automotive
Product Code:M119
Cable Exit Angle:90°
Part Aliases:1924337-2
SKU:AMP1924337-2

Detailed Description

Enhance the connectivity of your Generation Y Connector System with this Gray Shield Assembly. Designed for automotive applications, it features 54 positions with a 0.64mm pitch, ensuring reliable signal transmission. Crafted from durable nylon, this assembly guarantees long-lasting performance. The 90° cable exit angle offers convenient installation in tight spaces. With no strain relief needed, it streamlines the assembly process. This package includes one shield assembly, making it easy to stock up for future projects. Trust in its quality and compatibility as you integrate it into your automotive connector setup. Please note, this product is not RoHS compliant. Elevate your connection solutions with this essential accessory.