1924346-3

Heilind Number:AMP1924346-3
Manufacturer:TE Connectivity
Manufacturer Number:1924346-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Shield Assy, 52P Generation Y, LAC, BF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924346-3
Color:Blue
Series:Generation Y Connector System
Accessory Type:Shield Assembly
Strain Relief:Strain Relief Included
Keying:B-F
Body Material:Nylon GF
Package Quantity:1
Number of Positions:52
GPL:N58
Packaging:Package
GPL Description:Automotive
Product Code:M119
Cable Exit Angle:70°
Part Aliases:1924346-3
SKU:AMP1924346-3

Detailed Description

Enhance your automotive connector system with this Shield Assembly, designed for the latest Generation Y technology. Featuring a striking blue hue and crafted from durable Nylon GF, this assembly not only offers a sleek aesthetic but also ensures robust performance. With 52 positions and a 70° cable exit angle, it provides ample connectivity options while allowing for efficient cable management. The included strain relief guarantees secure and stable connections, essential for automotive applications. RoHS compliant and suitable for various lead-free solder processes, it meets the highest industry standards for environmental responsibility. Elevate your automotive connectivity with this essential accessory.