| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924463-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924463-1.P |
1924463-1
Specifications
Detailed Description
Enhance your automotive wiring projects with this high-quality Cut Strip Pin. Designed for Size 16 connectors and compatible with 18-20 AWG wire, it ensures reliable performance in various applications. Featuring a durable Au/Sn plating, it offers excellent conductivity and corrosion resistance. The crimp termination method guarantees secure wire attachment, while the F-Crimp design provides a precise and sturdy connection. With primary locking features and clean body construction, this terminal splice pin meets stringent automotive standards. RoHS compliant, it is a sustainable choice for your automotive, truck, bus, and off-road wiring needs. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36195-3 | SOLIS SPD 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 05/24/2022 | PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier. | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


