1924782-3

Heilind Number:AMP1924782-3
Manufacturer:TE Connectivity
Manufacturer Number:1924782-3
ECAD Model:
3D Model

Description:

GET FEM TERM 1.2MM, TS, AG 1MMSQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924782-3
Amperage:18.5 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1924782-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our high-performance FEM Terminals. Designed for optimal functionality, these terminals feature a 1.2mm crimp contact with silver plating, ensuring secure and efficient connections. With an amperage of 18.5A and a wire size of 1mm², they offer reliable power transmission in demanding environments. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), these terminals are perfect for all-weather use. Their F-Crimp design and clean body construction guarantee easy and durable installation, while the receptacle splice type allows for versatile application. Compliant with RoHS standards, they are both environmentally friendly and high-performing. Upgrade your vehicle's wiring system with these top-of-the-line automotive connectors.