| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924968-1 |
| Amperage: | 9 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924968-1 |
1924968-1
| Heilind Number: | AMP1924968-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1924968-1 |
| ECAD Model: |
Specifications
Detailed Description
This male contact, designed for 20 to 22 AWG wires, offers secure connectivity with a crimp termination method. Plated with tin for enhanced durability, it can handle up to 9 A of current. Suitable for automotive, truck, bus, and off-road applications, this contact features a primary locking feature for a secure connection. With an operating temperature range of -40 to 100 °C (-40 to 212 °F), it ensures reliable performance in various environments. The F-Crimp type and tab splice make installation easy, while its ROHS compliance underscores its environmental responsibility. Perfect for use in automotive connectors, this contact is a dependable choice for demanding applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035306-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2022 | P-22-023609 - Packaging Change. TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 7.500 pcs to 9.000 pcs/reel and therefore from 30.000 pcs to 36.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 30.000 pcs to 36.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. | Download | |||
| 09/03/2021 | P-21-021351 - Product Improvement. Due to recent delivery challenges and constraints within the metal supply, TE is bringing on a second source, Aurubis-Netherland, for the base metal used to make the Generation Y male terminal. This is the same metal to the same TE spec and using an already automotive approved vendor. TE will switch over to dual material source material based on material availability at the TE stamping location. | Download | |||
| 06/15/2021 | P-21-021049 - Product Improvement. PNC as notify only, no PPAP required Due to recent delivery challenges and constraints within the metal supply, TE is planning to add additional metal sources used with the Generation Y male terminal family (for 1924275-X and 1924968-X) part numbers are listed in the information tab. Weiland will be an alternate supplier, supplying material under the same TE metal Spec to ensure material supply, which is currently used. TE will switch over to dual material source material based on material availability at the TE stamping locations. Based on pre-approved OEM approvals and recommendations, this PCN is for notification only and the change does not require any OEM or TE part number changes; TE will not be submitting PPAP s. the test data is included in the approved OEM DVPR s, and no samples are available due to production constraints. | Download | |||


