| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924968-4 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 18 AWG, .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924968-4 |
1924968-4
| Heilind Number: | AMP1924968-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1924968-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with our male 0.64 contact. Designed for seamless integration, this contact features a 18 AWG wire size and F-Crimp termination method, ensuring a secure and reliable connection. With a current rating of 10 A and tin plating, it guarantees efficient performance even in challenging environments. Its primary locking feature and tab splice type further enhance its durability, making it a must-have for any automotive application. With RoHS compliance and operating temperatures ranging from -40°C to 100°C (-40°F to 212°F), you can trust in its quality and longevity. Upgrade your connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 2151830-1 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 2151830-2 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 7-2151830-7 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 2-2151830-1 | TE Connectivity 1924968-4 Application Tooling | ![]() |
| TE Connectivity 2-2151830-2 | TE Connectivity 1924968-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035306-1 | ![]() |


